Part Details for JANS1N5809/TR by Microchip Technology Inc
Overview of JANS1N5809/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5809/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0743
|
Newark | 100V 3A Ufr, frr Tht Tr B-Body Rohs Compliant: Yes |Microchip JANS1N5809/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2100 / $33.8400 | Buy Now |
DISTI #
150-JANS1N5809/TR-ND
|
DigiKey | DIODE GEN PURP 100V 3A Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.4200 / $33.8402 | Buy Now |
DISTI #
JANS1N5809/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 6A 2-Pin Axial Leaded - Tape and Reel (Alt: JANS1N5809/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$30.2100 / $33.8400 | Buy Now |
DISTI #
JANS1N5809
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 6A 2-Pin Axial Leaded - Bulk (Alt: JANS1N5809) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0900 / $33.7000 | Buy Now |
DISTI #
579-JANS1N5809/TR
|
Mouser Electronics | Rectifiers 100V 3A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$33.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6100 / $60.4200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.4800 / $34.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.6100 / $60.4200 | Buy Now |