Part Details for JANS1N5809URS by Microchip Technology Inc
Overview of JANS1N5809URS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5809URS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4047
|
Newark | 100V 3A Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N5809URS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.9000 / $137.6500 | Buy Now |
DISTI #
JANS1N5809URS-ND
|
DigiKey | DIODE GEN PURP 100V 6A B SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6510 | Buy Now |
DISTI #
JANS1N5809URS
|
Avnet Americas | Diode Ultra Fast Recovery 100V 6A 2-Pin Case B Waffle Pack - Bulk (Alt: JANS1N5809URS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$122.9000 / $137.6500 | Buy Now |
DISTI #
494-JANS1N5809URS
|
Mouser Electronics | Rectifiers 100V 3A UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$137.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$120.4400 / $321.4300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$119.9000 / $140.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$120.4400 / $321.4300 | Buy Now |
Part Details for JANS1N5809URS
JANS1N5809URS CAD Models
JANS1N5809URS Part Data Attributes
|
JANS1N5809URS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5809URS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5809URS
This table gives cross-reference parts and alternative options found for JANS1N5809URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5809URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | VPT Components | JANS1N5809URS vs JANTXV1N5809US |
SCA1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN | Semicoa Semiconductors | JANS1N5809URS vs SCA1N5809US |
1N5809US | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | VPT Components | JANS1N5809URS vs 1N5809US |