Part Details for JANS1N5811US by Semtech Corporation
Overview of JANS1N5811US by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5811US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5811US
|
Avnet Americas | MIL Diode Switching 150V 6A 2-Pin SMD - Trays (Alt: JANS1N5811US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS1N5811US
|
Avnet Americas | MIL Diode Switching 150V 6A 2-Pin SMD - Trays (Alt: JANS1N5811US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS1N5811US
|
Avnet Americas | MIL Diode Switching 150V 6A 2-Pin SMD - Trays (Alt: JANS1N5811US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N5811US
JANS1N5811US CAD Models
JANS1N5811US Part Data Attributes
|
JANS1N5811US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5811US
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5811US
This table gives cross-reference parts and alternative options found for JANS1N5811US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5811US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JANS1N5811US vs 1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5811US vs JANTXV1N5811US |
JANTXV1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANS1N5811US vs JANTXV1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANS1N5811US vs JANS1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANS1N5811US vs 1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | JANS1N5811US vs JANS1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5811US vs 1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, | Micross Components | JANS1N5811US vs 1N5811US |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Micross Components | JANS1N5811US vs JAN1N5811US |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, MELF-2 | Bkc Semiconductors Inc | JANS1N5811US vs JANS1N5811US |