Part Details for JANS1N5816R by New England Semiconductor
Overview of JANS1N5816R by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANS1N5816R
JANS1N5816R CAD Models
JANS1N5816R Part Data Attributes
|
JANS1N5816R
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JANS1N5816R
New England Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/478G | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANS1N5816R
This table gives cross-reference parts and alternative options found for JANS1N5816R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5816R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5816RE3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JANS1N5816R vs 1N5816RE3 |
JANTXV1N5816R | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JANS1N5816R vs JANTXV1N5816R |
JAN1N5816R | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JANS1N5816R vs JAN1N5816R |
JANTXV1N5816R | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANS1N5816R vs JANTXV1N5816R |
JANTX1N5816R | Rectifier Diode, 1 Phase, 1 Element, 20A, Silicon, DO-4, DO-4, 1 PIN | Harris Semiconductor | JANS1N5816R vs JANTX1N5816R |
JANS1N5816R | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANS1N5816R vs JANS1N5816R |