Part Details for JANS1N5822US.TR by Semtech Corporation
Overview of JANS1N5822US.TR by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N5822US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-JANS1N5822US.TR-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANS1N5822US.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin Surface Mount T/R - Tape and Reel (Alt: JANS1N5822US.TR) Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS1N5822US.TR
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin Surface Mount T/R - Tape and Reel (Alt: JANS1N5822US.TR) Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for JANS1N5822US.TR
JANS1N5822US.TR CAD Models
JANS1N5822US.TR Part Data Attributes:
|
JANS1N5822US.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5822US.TR
Semtech Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |