Part Details for JANS1N5968 by Microsemi Corporation
Overview of JANS1N5968 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANS1N5968-ND
|
DigiKey | DIODE ZENER 5.6V 5W E AXIAL Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JANS1N5968
JANS1N5968 CAD Models
JANS1N5968 Part Data Attributes
|
JANS1N5968
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5968
Microsemi Corporation
Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for JANS1N5968
This table gives cross-reference parts and alternative options found for JANS1N5968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N5968 vs JANTXV1N5968 |
1N5968 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | Microsemi Corporation | JANS1N5968 vs 1N5968 |
JAN1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5968 vs JAN1N5968 |
JAN1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N5968 vs JAN1N5968 |
JANTXV1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N5968 vs JANTXV1N5968 |
JAN1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N5968 vs JAN1N5968 |
JANTXV1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N5968 vs JANTXV1N5968 |
1N5968E3 | Zener Diode, 5.6V V(Z), 5W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS, E PACKAGE-2 | Microsemi Corporation | JANS1N5968 vs 1N5968E3 |
JANTX1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N5968 vs JANTX1N5968 |
1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N5968 vs 1N5968 |