Part Details for JANS1N6310/TR by Microchip Technology Inc
Overview of JANS1N6310/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6310/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4344
|
Newark | 2.7 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N6310/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6100 / $107.0900 | Buy Now |
DISTI #
150-JANS1N6310/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$99.4401 / $107.0906 | Buy Now |
DISTI #
JANS1N6310/TR
|
Avnet Americas | Diode Zener Single 2.7V 5% 1/2W 2-Pin DO-35 - Tape and Reel (Alt: JANS1N6310/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$95.6100 / $107.0900 | Buy Now |
DISTI #
JANS1N6310
|
Avnet Americas | Diode Zener Single 2.7V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANS1N6310) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$95.4900 / $106.9500 | Buy Now |
DISTI #
579-JANS1N6310/TR
|
Mouser Electronics | Zener Diodes 2.7 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$107.0900 | Order Now |
DISTI #
JANS1N6310/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$107.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.7000 / $250.0600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$93.2800 / $109.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$93.7000 / $250.0600 | Buy Now |