Part Details for JANS1N6319US/TR by Microchip Technology Inc
Overview of JANS1N6319US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6319US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4424
|
Newark | 6.2 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6319US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.5500 / $127.1800 | Buy Now |
DISTI #
JANS1N6319US/TR-ND
|
DigiKey | DIODE ZENER 6.2V 500MW MELF Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$127.1806 | Buy Now |
DISTI #
JANS1N6319US/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin B-SQ-Case MELF SMD T/R - Tape and Reel (Alt: JANS1N6319US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$113.5500 / $127.1800 | Buy Now |
DISTI #
494-JANS1N6319US/TR
|
Mouser Electronics | Zener Diodes 6.2 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$127.1800 | Order Now |
|
Onlinecomponents.com | Zener Diode - JANS Level - 6.2V - ±5% - 500mW - 3Ohms - 5µA @ 3.5V Reverse Leakage @ Vr - 1.4V @ 1A Forward (Vf) (Max)@ If - B, SQ-MELF Package - T&R. RoHS: Compliant | 0 |
|
$111.2800 / $296.9800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$110.7800 / $129.7700 | Buy Now |
|
Master Electronics | Zener Diode - JANS Level - 6.2V - ±5% - 500mW - 3Ohms - 5µA @ 3.5V Reverse Leakage @ Vr - 1.4V @ 1A Forward (Vf) (Max)@ If - B, SQ-MELF Package - T&R. RoHS: Compliant | 0 |
|
$111.2800 / $296.9800 | Buy Now |
Part Details for JANS1N6319US/TR
JANS1N6319US/TR CAD Models
JANS1N6319US/TR Part Data Attributes
|
JANS1N6319US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6319US/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 800 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |