There are no models available for this part yet.
Overview of JANS1N6321DUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for JANS1N6321DUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4434
|
Newark | 7.5 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6321DUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.4600 / $384.6800 | Buy Now | |
DISTI #
JANS1N6321DUS-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.6808 | Buy Now | |
DISTI #
JANS1N6321DUS
|
Avnet Americas | Diode Zener Single 7.5V 1% 500mW 2-Pin B-MELF T/R - Bulk (Alt: JANS1N6321DUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$343.4600 / $384.6800 | Buy Now | |
DISTI #
494-JANS1N6321DUS
|
Mouser Electronics | Zener Diodes 7.5 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$384.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.6800 / $982.8300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$335.0900 / $392.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$343.6800 / $982.8300 | Buy Now |
CAD Models for JANS1N6321DUS by Microchip Technology Inc
Part Data Attributes for JANS1N6321DUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
400 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
7.5 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANS1N6321DUS
This table gives cross-reference parts and alternative options found for JANS1N6321DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6321DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6321DUS | Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N6321DUS vs JAN1N6321DUS |
Related Parts for JANS1N6321DUS
-
JANS1N4491Zener Diodes
-
JANS1N5552USRectifier Diodes
-
JANS1N6126ATransient Suppressors
-
IXTQ30N50L2Power Field-Effect Transistors
-
JANS2N3811Small Signal Bipolar Transistors
-
J110GSmall Signal Field-Effect Transistors
-
JANS1N7050UR-1Current Regulator Diodes
-
JAHW100Y1Power Supply Modules
-
IXXK160N65B4IGBTs