Part Details for JANS1N6323CUS/TR by Microchip Technology Inc
Overview of JANS1N6323CUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6323CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4443
|
Newark | 9.1 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6323CUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.6900 / $266.2100 | Buy Now |
DISTI #
150-JANS1N6323CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$266.2100 | Buy Now |
DISTI #
JANS1N6323CUS/TR
|
Avnet Americas | Diode Zener Single 9.1V 2% 0.5W 2-Pin B-SQ T/R - Tape and Reel (Alt: JANS1N6323CUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$237.6900 / $266.2100 | Buy Now |
DISTI #
579-JANS1N6323CUS/TR
|
Mouser Electronics | Zener Diodes 9.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$266.2100 | Order Now |
DISTI #
JANS1N6323CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$266.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$240.2900 / $658.2100 | Buy Now | |
DISTI #
JANS1N6323CUS/TR
|
Avnet Americas | Diode Zener Single 9.1V 2% 0.5W 2-Pin B-SQ T/R - Tape and Reel (Alt: JANS1N6323CUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$237.6900 / $266.2100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$231.8900 / $271.6400 | Buy Now |
|
Master Electronics | 0 |
|
$240.2900 / $658.2100 | Buy Now |