There are no models available for this part yet.
Overview of JANS1N6328/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N6328/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4481
|
Newark | 15V 10 Ohms Voltage Regulator Tr B-Body Rohs Compliant: Yes |Microchip JANS1N6328/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6100 / $107.0900 | Buy Now | |
DISTI #
150-JANS1N6328/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$99.4401 / $107.0906 | Buy Now | |
DISTI #
JANS1N6328/TR
|
Avnet Americas | Diode Zener Single 15V 5% 1/2W 2-Pin DO-35 - Tape and Reel (Alt: JANS1N6328/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$95.6100 / $107.0900 | Buy Now | |
DISTI #
JANS1N6328
|
Avnet Americas | Diode Zener Single 15V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANS1N6328) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$100.2600 / $107.9700 | Buy Now | |
DISTI #
579-JANS1N6328/TR
|
Mouser Electronics | Zener Diodes 15V 10 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$107.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.7000 / $250.0600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$93.2800 / $109.2700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$93.7000 / $250.0600 | Buy Now |
CAD Models for JANS1N6328/TR by Microchip Technology Inc
Part Data Attributes for JANS1N6328/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/533F
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8.5 mA
|