Part Details for JANS1N6337/TR by Microchip Technology Inc
Overview of JANS1N6337/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6337/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5943
|
Newark | 36 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N6337/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$116.9100 / $130.9400 | Buy Now |
DISTI #
150-JANS1N6337/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$130.9402 | Buy Now |
DISTI #
JANS1N6337/TR
|
Avnet Americas | Diode Zener Single 36V 5% 1/2W 2-Pin DO-35 - Tape and Reel (Alt: JANS1N6337/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$116.9100 / $130.9400 | Buy Now |
DISTI #
579-JANS1N6337/TR
|
Mouser Electronics | Zener Diodes 36 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$130.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.5700 / $305.7700 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$114.0600 / $133.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.5700 / $305.7700 | Buy Now |