Part Details for JANS1N6341US by VPT Components
Overview of JANS1N6341US by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6341US
JANS1N6341US CAD Models
JANS1N6341US Part Data Attributes
|
JANS1N6341US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6341US
VPT Components
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 48.96 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for JANS1N6341US
This table gives cross-reference parts and alternative options found for JANS1N6341US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6341US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6341US | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | VPT Components | JANS1N6341US vs 1N6341US |
JAN1N6341US | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | VPT Components | JANS1N6341US vs JAN1N6341US |
JANTXV1N6341US | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | VPT Components | JANS1N6341US vs JANTXV1N6341US |