Part Details for JANS1N6345C by Microchip Technology Inc
Overview of JANS1N6345C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANS1N6345C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4367
|
Newark | 75 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANS1N6345C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9500 / $334.8200 | Buy Now |
DISTI #
150-JANS1N6345C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.8216 | Buy Now |
DISTI #
JANS1N6345C
|
Avnet Americas | Diode Zener Single 75V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: JANS1N6345C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$298.9500 / $334.8200 | Buy Now |
DISTI #
579-JANS1N6345C
|
Mouser Electronics | Zener Diodes 75 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$334.8200 | Order Now |
DISTI #
JANS1N6345C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$334.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$298.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$299.1400 / $855.4600 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$291.6600 / $341.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$299.1400 / $855.4600 | Buy Now |
Part Details for JANS1N6345C
JANS1N6345C CAD Models
JANS1N6345C Part Data Attributes
|
JANS1N6345C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6345C
Microchip Technology Inc
Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 180 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 1.7 mA |