Part Details for JANS1N6621US/TR by Microchip Technology Inc
Overview of JANS1N6621US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6621US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4566
|
Newark | 440V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6621US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0100 / $126.5700 | Buy Now |
DISTI #
150-JANS1N6621US/TR-ND
|
DigiKey | DIODE GP 400V 1.2A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$126.5704 | Buy Now |
DISTI #
JANS1N6621US/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded - Tape and Reel (Alt: JANS1N6621US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$113.0100 / $126.5700 | Buy Now |
DISTI #
JANS1N6621US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded - Bulk (Alt: JANS1N6621US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8800 / $126.4200 | Buy Now |
DISTI #
579-JANS1N6621US/TR
|
Mouser Electronics | Rectifiers 440V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$126.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.7500 / $295.5700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$110.2600 / $129.1600 | Buy Now |
DISTI #
JANS1N6621US/TR
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded (Alt: JANS1N6621US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANS1N6621US/TR
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded (Alt: JANS1N6621US/TR) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$110.7500 / $295.5700 | Buy Now |