There are no models available for this part yet.
Overview of JANS1N6621US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6621US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4565
|
Newark | 440V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6621US RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.8800 / $126.4200 | Buy Now | |
DISTI #
JANS1N6621US-ND
|
DigiKey | DIODE GP 400V 1.2A A SQ-MELF Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.4200 | Buy Now | |
DISTI #
JANS1N6621US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded - Bulk (Alt: JANS1N6621US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8800 / $126.4200 | Buy Now | |
DISTI #
494-JANS1N6621US
|
Mouser Electronics | Rectifiers 440V UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$122.9900 / $159.9200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.6200 / $295.2100 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$110.1200 / $129.0000 | Buy Now | ||
DISTI #
JANS1N6621US
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded (Alt: JANS1N6621US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANS1N6621US
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 440V 2A 2-Pin Axial Leaded (Alt: JANS1N6621US) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$110.6200 / $295.2100 | Buy Now |
CAD Models for JANS1N6621US by Microchip Technology Inc
Part Data Attributes for JANS1N6621US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max
|
20 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.045 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6621US
This table gives cross-reference parts and alternative options found for JANS1N6621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | JANS1N6621US vs JANS1N6621 |
1N6621US/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Microsemi Corporation | JANS1N6621US vs 1N6621US/TR |
SP6621 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JANS1N6621US vs SP6621 |
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Sensitron Semiconductors | JANS1N6621US vs JANS1N6621 |
1N6621US/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon | Microchip Technology Inc | JANS1N6621US vs 1N6621US/TR |
JANS1N6621 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 400V V(RRM), Silicon, | Microsemi Corporation | JANS1N6621US vs JANS1N6621 |
Related Parts for JANS1N6621US
-
JANS1N6621Rectifier Diodes
-
JANTXV1N4975Zener Diodes
-
TPSE107K016R0100Fixed Capacitors
-
JAN1N6135Transient Suppressors
-
JANSR2N7593U3Power Field-Effect Transistors
-
ATSAMV71Q21B-AABMicrocontrollers
-
J270Small Signal Field-Effect Transistors
-
JAN2N2907ASmall Signal Bipolar Transistors
-
JL148BCAOperational Amplifiers