Part Details for JANS1N6622US by Sensitron Semiconductors
Overview of JANS1N6622US by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANS1N6622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Trays (Alt: JANS1N6622US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Trays (Alt: JANS1N6622US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Trays (Alt: JANS1N6622US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for JANS1N6622US
JANS1N6622US CAD Models
JANS1N6622US Part Data Attributes
|
JANS1N6622US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6622US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, MELF-A, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6622US
This table gives cross-reference parts and alternative options found for JANS1N6622US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6622US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6622 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, | Sensitron Semiconductors | JANS1N6622US vs JANS1N6622 |