Part Details for JANS1N6626 by Sensitron Semiconductors
Overview of JANS1N6626 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N6626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6626
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin - Bulk (Alt: JANS1N6626) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N6626
JANS1N6626 CAD Models
JANS1N6626 Part Data Attributes
|
JANS1N6626
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6626
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6626
This table gives cross-reference parts and alternative options found for JANS1N6626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6626TX | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANS1N6626 vs 1N6626TX |
1N6626SMSS | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANS1N6626 vs 1N6626SMSS |
1N6626S | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANS1N6626 vs 1N6626S |
1N6626SMSTX | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANS1N6626 vs 1N6626SMSTX |
1N6626SMS | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANS1N6626 vs 1N6626SMS |