JANS1N6628US
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, MELF-2

Overview of JANS1N6628US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JANS1N6628US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N6628US/TR
Avnet Americas Diode Standard Recovery Rectifier 600V 4A 2-Pin MELF - Tape and Reel (Alt: JANS1N6628US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # JANS1N6628US
Avnet Americas Diode Standard Recovery Rectifier 600V 4A 2-Pin MELF - Trays (Alt: JANS1N6628US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 20 Lead time: 33 Weeks, 2 Days Container: Tray 0
RFQ

CAD Models for JANS1N6628US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6628US by Sensitron Semiconductors

JANS1N6628US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
32 Weeks
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANS1N6628US
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, MELF-2
    VS

Related Parts for JANS1N6628US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6628US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6628US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANS1N6628US would you like to use for your alert(s)?
  • Please alert me when JANS1N6628US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6628US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6628US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6628US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6628US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6628US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: