Part Details for JANS1N6638U/TR by Microchip Technology Inc
Overview of JANS1N6638U/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANS1N6638U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4569
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANS1N6638U/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7700 / $25.5000 | Buy Now |
DISTI #
150-JANS1N6638U/TR-ND
|
DigiKey | DIODE GEN PURP 125V 300MA D-5B Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.6900 / $25.5002 | Buy Now |
DISTI #
JANS1N6638U/TR
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin D-5D T/R - Tape and Reel (Alt: JANS1N6638U/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$22.7700 / $25.5000 | Buy Now |
DISTI #
494-JANS1N6638U/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$23.6900 / $25.5000 | Order Now |
DISTI #
JANS1N6638U/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7000 / $23.3100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.2200 / $26.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7000 / $23.3100 | Buy Now |
Part Details for JANS1N6638U/TR
JANS1N6638U/TR CAD Models
JANS1N6638U/TR Part Data Attributes
|
JANS1N6638U/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6638U/TR
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |