Part Details for JANS1N6638U by Defense Logistics Agency
Overview of JANS1N6638U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6638U
JANS1N6638U CAD Models
JANS1N6638U Part Data Attributes
|
JANS1N6638U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N6638U
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6638U
This table gives cross-reference parts and alternative options found for JANS1N6638U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6638U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Defense Logistics Agency | JANS1N6638U vs JANTX1N6638US |
JANTXV1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Defense Logistics Agency | JANS1N6638U vs JANTXV1N6638U |
JANS1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Defense Logistics Agency | JANS1N6638U vs JANS1N6638US |
JAN1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Defense Logistics Agency | JANS1N6638U vs JAN1N6638U |