Part Details for JANS1N6639US/TR by Microchip Technology Inc
Overview of JANS1N6639US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6639US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4574
|
Newark | 75V Signal Or Computer Diode Sq Tht Tr D-5D Rohs Compliant: Yes |Microchip JANS1N6639US/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8100 / $79.3100 | Buy Now |
DISTI #
150-JANS1N6639US/TR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA D-5D Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$73.6501 / $79.3100 | Buy Now |
DISTI #
JANS1N6639US/TR
|
Avnet Americas | Diode Switching 75V 200mA 2-Pin D-5D T/R - Tape and Reel (Alt: JANS1N6639US/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$70.8100 / $79.3100 | Buy Now |
DISTI #
579-JANS1N6639US/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V Signal or Computer Diode SQ THT TR RoHS: Not Compliant | 0 |
|
$79.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.4000 / $185.2000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.0900 / $80.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.4000 / $185.2000 | Buy Now |
Part Details for JANS1N6639US/TR
JANS1N6639US/TR CAD Models
JANS1N6639US/TR Part Data Attributes
|
JANS1N6639US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6639US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |