There are no models available for this part yet.
Overview of JANS1N6640 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N6640 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6640
|
Avnet Americas | Switching Diode 50V 200mA 2-Pin DO-35 Axial Leaded - Bulk (Alt: JANS1N6640) Min Qty: 23 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1863 / $63.0693 | Buy Now | |
DISTI #
JANS1N6640
|
TTI | Zener Diodes MIL-PRF-19500/609 Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.6900 | Buy Now |
CAD Models for JANS1N6640 by VPT Components
Part Data Attributes for JANS1N6640 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
34 Weeks
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for JANS1N6640
This table gives cross-reference parts and alternative options found for JANS1N6640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6640US | Rectifier Diode, | VPT Components | JANS1N6640 vs JAN1N6640US |
BAS86-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | JANS1N6640 vs BAS86-M-18 |
JANTXV1N6640 | Rectifier Diode, | VPT Components | JANS1N6640 vs JANTXV1N6640 |
JANTX1N6640U | Rectifier Diode, | VPT Components | JANS1N6640 vs JANTX1N6640U |
JAN1N6640U | Rectifier Diode, | VPT Components | JANS1N6640 vs JAN1N6640U |
JAN1N6641US | Rectifier Diode, | VPT Components | JANS1N6640 vs JAN1N6641US |
JAN1N6641U | Rectifier Diode, | VPT Components | JANS1N6640 vs JAN1N6641U |
JANTX1N6641 | Rectifier Diode, | VPT Components | JANS1N6640 vs JANTX1N6641 |
JANTXV1N6640US | Rectifier Diode, | VPT Components | JANS1N6640 vs JANTXV1N6640US |
JANTX1N6640US | Rectifier Diode, | VPT Components | JANS1N6640 vs JANTX1N6640US |
Related Parts for JANS1N6640
-
JANS1N6638USSignal Diodes
-
JANTX1N5552USRectifier Diodes
-
JANS1N4470Zener Diodes
-
JANTX1N6111ATransient Suppressors
-
JANS2N4033UBSmall Signal Bipolar Transistors
-
JANSF2N7270UPower Field-Effect Transistors
-
JANTXV2N6800Small Signal Field-Effect Transistors
-
JCA0324S12Other Analog ICs
-
JANTX2N6353Power Bipolar Transistors