Part Details for JANS1N6640U by VPT Components
Overview of JANS1N6640U by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANS1N6640U
JANS1N6640U CAD Models
JANS1N6640U Part Data Attributes
|
JANS1N6640U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N6640U
VPT Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | END |
Alternate Parts for JANS1N6640U
This table gives cross-reference parts and alternative options found for JANS1N6640U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6640U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | Surge Components Inc | JANS1N6640U vs BAS86 |
JANTX1N6641 | Rectifier Diode, | VPT Components | JANS1N6640U vs JANTX1N6641 |
JANTXV1N6640U | Rectifier Diode, | VPT Components | JANS1N6640U vs JANTXV1N6640U |
BAS86-M-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, | Vishay Intertechnologies | JANS1N6640U vs BAS86-M-08 |
SL4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, SL-35, MINIMELF-2 | Surge Components Inc | JANS1N6640U vs SL4150 |
BAS86-M-18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | JANS1N6640U vs BAS86-M-18 |
LL4150T/R7 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | JANS1N6640U vs LL4150T/R7 |
1N6640U | Rectifier Diode, | VPT Components | JANS1N6640U vs 1N6640U |
1N6641US | Rectifier Diode, | VPT Components | JANS1N6640U vs 1N6641US |
JANS1N6641 | Rectifier Diode, | VPT Components | JANS1N6640U vs JANS1N6641 |