Part Details for JANS1N6642UB2R by Defense Logistics Agency
Overview of JANS1N6642UB2R by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6642UB2R
JANS1N6642UB2R CAD Models
JANS1N6642UB2R Part Data Attributes:
|
JANS1N6642UB2R
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N6642UB2R
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANS1N6642UB2R
This table gives cross-reference parts and alternative options found for JANS1N6642UB2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6642UB2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6642UB2R | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANS1N6642UB2R vs JANS1N6642UB2R |
JANS1N6642UB2R | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon | Microchip Technology Inc | JANS1N6642UB2R vs JANS1N6642UB2R |