Part Details for JANS1N6642UB2R by Microchip Technology Inc
Overview of JANS1N6642UB2R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N6642UB2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4588
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANS1N6642UB2R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8200 / $74.8400 | Buy Now |
DISTI #
JANS1N6642UB2R-ND
|
DigiKey | DIODE GEN PURP B SQ-MELF Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.8402 | Buy Now |
DISTI #
JANS1N6642UB2R
|
Avnet Americas | Diode Switching 75V 2.5A 2-Pin Case UB Waffle Pack - Bulk (Alt: JANS1N6642UB2R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8200 / $74.8400 | Buy Now |
DISTI #
494-JANS1N6642UB2R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$74.8400 | Order Now |
DISTI #
JANS1N6642UB2R
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$74.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$65.4900 / $174.7700 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$65.2000 / $76.3700 | Buy Now |
|
Master Electronics | 0 |
|
$65.4900 / $174.7700 | Buy Now |
Part Details for JANS1N6642UB2R
JANS1N6642UB2R CAD Models
JANS1N6642UB2R Part Data Attributes:
|
JANS1N6642UB2R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6642UB2R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANS1N6642UB2R
This table gives cross-reference parts and alternative options found for JANS1N6642UB2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6642UB2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6642UB2R | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANS1N6642UB2R vs JANS1N6642UB2R |