Part Details for JANS1N6642UBCA/TR by Microchip Technology Inc
Overview of JANS1N6642UBCA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6642UBCA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4582
|
Newark | Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANS1N6642UBCA/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6600 / $70.1800 | Buy Now |
DISTI #
150-JANS1N6642UBCA/TR-ND
|
DigiKey | DIODE GP 75V 300MA Min Qty: 50 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$65.1700 / $70.1804 | Buy Now |
DISTI #
JANS1N6642UBCA/TR
|
Avnet Americas | Diode Switching 75V 0.3A 4-Pin UB - Tape and Reel (Alt: JANS1N6642UBCA/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$62.6600 / $70.1800 | Buy Now |
DISTI #
JANS1N6642UBCA
|
Avnet Americas | Diode Switching 75V 0.3A 4-Pin UB - Bulk (Alt: JANS1N6642UBCA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5400 / $70.0300 | Buy Now |
DISTI #
579-NS1N6642UBCA/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$70.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.4100 / $163.8900 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$61.1300 / $71.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.4100 / $163.8900 | Buy Now |