Part Details for JANS1N6873UTK2AS/TR by Microchip Technology Inc
Overview of JANS1N6873UTK2AS/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N6873UTK2AS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4405
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip JANS1N6873UTK2AS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$507.1400 / $567.9900 | Buy Now |
DISTI #
150-JANS1N6873UTK2AS/TR-ND
|
DigiKey | POWER SCHOTTKY Min Qty: 50 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$567.9922 | Buy Now |
DISTI #
JANS1N6873UTK2AS/T
|
Avnet Americas | Diode Schottky 60V 25A 2-Pin Thinkey2 T/R - Tape and Reel (Alt: JANS1N6873UTK2AS/T) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$507.1400 / $567.9900 | Buy Now |
DISTI #
579-JS1N6873UTK2ASTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$567.9900 | Order Now |
DISTI #
JANS1N6873UTK2AS/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$567.9900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$507.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$507.4500 / $1,451.1600 | Buy Now | |
DISTI #
JANS1N6873UTK2AS/T
|
Avnet Americas | Diode Schottky 60V 25A 2-Pin Thinkey2 T/R - Tape and Reel (Alt: JANS1N6873UTK2AS/T) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$507.1400 / $567.9900 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$507.1200 / $540.9300 | Buy Now |
|
Master Electronics | 0 |
|
$507.4500 / $1,451.1600 | Buy Now |