Part Details for JANS1N7037CCU1 by Microchip Technology Inc
Overview of JANS1N7037CCU1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for JANS1N7037CCU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5949
|
Newark | Power Schottky U1 Rohs Compliant: Yes |Microchip JANS1N7037CCU1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.9800 / $182.5400 | Buy Now |
DISTI #
150-JANS1N7037CCU1-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 100V 35A U1 Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.5412 | Buy Now |
DISTI #
JANS1N7037CCU1
|
Avnet Americas | Diode Schottky 100V 35A 3-Pin U1 - Bulk (Alt: JANS1N7037CCU1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$162.9800 / $182.5400 | Buy Now |
DISTI #
579-JANS1N7037CCU1
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$182.5400 | Order Now |
DISTI #
JANS1N7037CCU1
|
Microchip Technology Inc | Power Schottky _ U1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$182.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$162.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$164.7600 / $451.3200 | Buy Now | |
DISTI #
JANS1N7037CCU1
|
Avnet Americas | Diode Schottky 100V 35A 3-Pin U1 - Bulk (Alt: JANS1N7037CCU1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$162.9800 / $182.5400 | Buy Now |
|
NAC | Power Schottky, U1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.0000 / $186.2600 | Buy Now |
|
Master Electronics | 0 |
|
$164.7600 / $451.3200 | Buy Now |
Part Details for JANS1N7037CCU1
JANS1N7037CCU1 CAD Models
JANS1N7037CCU1 Part Data Attributes:
|
JANS1N7037CCU1
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS1N7037CCU1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/730 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JANS1N7037CCU1
This table gives cross-reference parts and alternative options found for JANS1N7037CCU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N7037CCU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N7037CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | Infineon Technologies AG | JANS1N7037CCU1 vs JANTXV1N7037CCU1 |
JANTX1N7037CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon | Microchip Technology Inc | JANS1N7037CCU1 vs JANTX1N7037CCU1 |
JANTXV1N7037CCU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon | Microchip Technology Inc | JANS1N7037CCU1 vs JANTXV1N7037CCU1 |