Part Details for JANS1N758A-1 by Microsemi Corporation
Overview of JANS1N758A-1 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANS1N758A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 10V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL | 16 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | ZENER DIODE, 10V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL | 213 |
|
$3.2500 / $7.5000 | Buy Now |
DISTI #
JANS1N758A-1
|
Direct Components, Inc. | 13 |
|
RFQ |
Part Details for JANS1N758A-1
JANS1N758A-1 CAD Models
JANS1N758A-1 Part Data Attributes:
|
JANS1N758A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N758A-1
Microsemi Corporation
Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANS1N758A-1
This table gives cross-reference parts and alternative options found for JANS1N758A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N758A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N758A | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | JANS1N758A-1 vs 1N758A |
1N758A-1E3TR | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANS1N758A-1 vs 1N758A-1E3TR |
1N758AT-87 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANS1N758A-1 vs 1N758AT-87 |
1N758ATR-RECU | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANS1N758A-1 vs 1N758ATR-RECU |
1N758A | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | JANS1N758A-1 vs 1N758A |
1N758A | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N758A-1 vs 1N758A |
1N758A | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | JANS1N758A-1 vs 1N758A |
1N758AD | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | JANS1N758A-1 vs 1N758AD |
1N758A-1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANS1N758A-1 vs 1N758A-1 |
1N758A-1 | Zener Diode, 10V V(Z), 5%, 0.4W, | Microsemi Corporation | JANS1N758A-1 vs 1N758A-1 |