There are no models available for this part yet.
Overview of JANS1N827UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANS1N827UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5950
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANS1N827UR-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$163.4500 / $183.0600 | Buy Now | |
DISTI #
150-JANS1N827UR-1/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 50 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$183.0600 | Buy Now | |
DISTI #
JANS1N827UR-1/TR
|
Avnet Americas | Diode Zener Single 5.89V to 6.51V 5% 0.5W 2-Pin DO-213AA - Tape and Reel (Alt: JANS1N827UR-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$163.4500 / $183.0600 | Buy Now | |
DISTI #
579-JANS1N827UR-1/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$183.0600 | Order Now | |
Future Electronics | 6.2 V 500 mW ±5% Surface Mount Zener Diode - DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 74 Package Multiple: 74 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$179.4800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.2400 / $452.6300 | Buy Now | ||
NAC | Temperature Compensated, DO-213AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.4600 / $186.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$165.2400 / $452.6300 | Buy Now |
CAD Models for JANS1N827UR-1/TR by Microchip Technology Inc
Part Data Attributes for JANS1N827UR-1/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/159M
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
0.062 mV/°C
|
Voltage Tol-Max
|
5%
|