Part Details for JANS1N938BUR-1 by Microchip Technology Inc
Overview of JANS1N938BUR-1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N938BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16054-ND
|
DigiKey | DIODE ZENER 9V 500MW DO35 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANS1N938BUR-1
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin MELF DO-213AA Waffle Pack - Waffle Pack (Alt: JANS1N938BUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
JANS1N938BUR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$893.1200 | Buy Now |
DISTI #
JANS1N938BUR-1
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin MELF DO-213AA Waffle Pack - Waffle Pack (Alt: JANS1N938BUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANS1N938BUR-1
JANS1N938BUR-1 CAD Models
JANS1N938BUR-1 Part Data Attributes:
|
JANS1N938BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N938BUR-1
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.09 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N938BUR-1
This table gives cross-reference parts and alternative options found for JANS1N938BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N938BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N938BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N938BUR-1 vs JAN1N938BUR-1 |
JANTXV1N938BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N938BUR-1 vs JANTXV1N938BUR-1 |
1N938BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N938BUR-1 vs 1N938BUR-1 |
CDLL938B | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N938BUR-1 vs CDLL938B |
JANTX1N938BUR-1 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANS1N938BUR-1 vs JANTX1N938BUR-1 |