Part Details for JANS1N941B-1 by Microchip Technology Inc
Overview of JANS1N941B-1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N941B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16057-ND
|
DigiKey | DIODE ZENER 11.7V 500MW DO35 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANS1N941B-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$671.2300 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N941B-1
JANS1N941B-1 CAD Models
JANS1N941B-1 Part Data Attributes
|
JANS1N941B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N941B-1
Microchip Technology Inc
Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/157 | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.17 mV/°C | |
Voltage Tol-Max | 4.96% |
Alternate Parts for JANS1N941B-1
This table gives cross-reference parts and alternative options found for JANS1N941B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N941B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N941B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | JANS1N941B-1 vs JAN1N941B |
JANTXV1N941B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Microsemi Corporation | JANS1N941B-1 vs JANTXV1N941B-1 |
1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-7 | Microchip Technology Inc | JANS1N941B-1 vs 1N941B |
JANTXV1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Compensated Devices Inc | JANS1N941B-1 vs JANTXV1N941B |
1N941B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, | Central Semiconductor Corp | JANS1N941B-1 vs 1N941B |
JANS1N941B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N941B-1 vs JANS1N941B-1 |
JAN1N941B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | JANS1N941B-1 vs JAN1N941B |
1N941B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N941B-1 vs 1N941B-1 |
JANTX1N941B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N941B-1 vs JANTX1N941B-1 |
JANTX1N941B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | JANS1N941B-1 vs JANTX1N941B |