JANS1N944B-1
Description: Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35

Overview of JANS1N944B-1 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANS1N944B-1 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANS1N944B-1 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N944B-1 by Microchip Technology Inc

JANS1N944B-1
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
39 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/157
Reference Voltage-Nom
11.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.117 mV/°C
Voltage Tol-Max
4.96%
Want to compare parts?
  1. JANS1N944B-1
    Microchip Technology Inc
    Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35
    VS

Alternate Parts for JANS1N944B-1

This table gives cross-reference parts and alternative options found for JANS1N944B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N944B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANS1N944B-1 vs JANS1N944B
RH944B-1E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation JANS1N944B-1 vs RH944B-1E3
JAN1N944B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, Microsemi Corporation JANS1N944B-1 vs JAN1N944B-1
1N944B Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA Motorola Semiconductor Products JANS1N944B-1 vs 1N944B
JANTX1N944B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, Microsemi Corporation JANS1N944B-1 vs JANTX1N944B-1
JAN1N944B 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N944B-1 vs JAN1N944B
1N944BTR Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation JANS1N944B-1 vs 1N944BTR
JANTX1N944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, Compensated Devices Inc JANS1N944B-1 vs JANTX1N944B
JANTX1N944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANS1N944B-1 vs JANTX1N944B
1N944B 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N944B-1 vs 1N944B
Part Number Description Manufacturer Compare
JANTX1N944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, Compensated Devices Inc JANS1N944B-1 vs JANTX1N944B
1N944B-1E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N944B-1 vs 1N944B-1E3
JAN1N944B 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N944B-1 vs JAN1N944B
JANS1N944B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, DO-35, 2 PIN Defense Logistics Agency JANS1N944B-1 vs JANS1N944B-1
1N944B Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Semitronics Corp JANS1N944B-1 vs 1N944B
JANTXV1N944B-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Defense Logistics Agency JANS1N944B-1 vs JANTXV1N944B-1
1N944BE3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANS1N944B-1 vs 1N944BE3
JANS1N944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANS1N944B-1 vs JANS1N944B
RH944B-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation JANS1N944B-1 vs RH944B-1
JANTXV1N944B Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA Motorola Semiconductor Products JANS1N944B-1 vs JANTXV1N944B

Related Parts for JANS1N944B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N944B-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N944B-1 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N944B-1 would you like to use for your alert(s)?
  • Please alert me when JANS1N944B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N944B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N944B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N944B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N944B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N944B-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: