Part Details for JANS2N3227 by Semicoa Semiconductors
Overview of JANS2N3227 by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N3227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N3227
|
Avnet Americas | Switching - Bulk (Alt: JANS2N3227) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$75.1295 / $96.9850 | Buy Now |
DISTI #
JANS2N3227
|
Avnet Americas | Switching - Bulk (Alt: JANS2N3227) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$75.1295 / $96.9850 | Buy Now |
Part Details for JANS2N3227
JANS2N3227 CAD Models
JANS2N3227 Part Data Attributes:
|
JANS2N3227
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N3227
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
Alternate Parts for JANS2N3227
This table gives cross-reference parts and alternative options found for JANS2N3227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | JANS2N3227 vs 2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Central Semiconductor Corp | JANS2N3227 vs 2N3227 |
JANTX2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANS2N3227 vs JANTX2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, NPN, Silicon | Fairchild Semiconductor Corporation | JANS2N3227 vs 2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semiconductor Technology Inc | JANS2N3227 vs 2N3227 |
JAN2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3227 vs JAN2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | JANS2N3227 vs 2N3227 |
JANTX2N3227 | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Solid State Devices Inc (SSDI) | JANS2N3227 vs JANTX2N3227 |
2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | JANS2N3227 vs 2N3227 |
JANS2N3227 | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANS2N3227 vs JANS2N3227 |