There are no models available for this part yet.
Overview of JANS2N5109UB by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
CAD Models for JANS2N5109UB by Microsemi Corporation
Part Data Attributes for JANS2N5109UB by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-CDSO-N3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.4 A
|
Collector-Base Capacitance-Max
|
3.5 pF
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDSO-N3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1 W
|
Power Dissipation-Max (Abs)
|
2.9 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/453
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANS2N5109UB
This table gives cross-reference parts and alternative options found for JANS2N5109UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5109UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5109UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3 | Microsemi Corporation | JANS2N5109UB vs JANTXV2N5109UB |
JAN2N5109UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3 | Microsemi Corporation | JANS2N5109UB vs JAN2N5109UB |
2N5109UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N5109UB vs 2N5109UB |
Related Parts for JANS2N5109UB
-
JANS2N4261UBRF Small Signal Bipolar Transistors
-
JANS2N5151Small Signal Bipolar Transistors
-
JANSF2N7469U2Power Field-Effect Transistors
-
JANTX2N6341Power Bipolar Transistors
-
M55342E06B49B9SFixed Resistors
-
JANTX1N6141Transient Suppressors
-
TPS7A4700RGWTLinear Regulator ICs
-
LQH43MN821J03LFixed Inductors
-
JANTX1N4985Zener Diodes