Part Details for JANS2N5667 by Microchip Technology Inc
Overview of JANS2N5667 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N5667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4748
|
Newark | 300V 5A 1.2W Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANS2N5667 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7000 / $252.7800 | Buy Now |
DISTI #
JANS2N5667
|
Avnet Americas | Transistor GP BJT NPN 300V 5A 3-Pin TO-39 - Bulk (Alt: JANS2N5667) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$225.7000 / $252.7800 | Buy Now |
DISTI #
579-JANS2N5667
|
Mouser Electronics | Bipolar Transistors - BJT 300V 5A 1.2W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$252.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 192 Factory Stock |
|
$228.1700 / $625.0200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$220.2000 / $257.9400 | Buy Now |
DISTI #
JANS2N5667
|
Avnet Silica | Transistor GP BJT NPN 300V 5A 3-Pin TO-39 (Alt: JANS2N5667) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 192 Factory Stock |
|
$228.1700 / $625.0200 | Buy Now |
Part Details for JANS2N5667
JANS2N5667 CAD Models
JANS2N5667 Part Data Attributes
|
JANS2N5667
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5667
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for JANS2N5667
This table gives cross-reference parts and alternative options found for JANS2N5667. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5667, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANS2N5667 vs JANTXV2N5667 |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANS2N5667 vs 2N5667 |
JANTX2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANS2N5667 vs JANTX2N5667 |
2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin | Microchip Technology Inc | JANS2N5667 vs 2N5667S |
JANS2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANS2N5667 vs JANS2N5667S |