Part Details for JANS2N5672 by VPT Components
Overview of JANS2N5672 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for JANS2N5672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N5672
|
Avnet Americas | High Power Silicon Transistor NPN 120V 30A 2-Pin TO-204AA Through Hole - Bulk (Alt: JANS2N5672) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$417.2857 / $485.6932 | Buy Now |
DISTI #
JANS2N5672
|
TTI | HI-REL Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$582.7200 | Buy Now |
DISTI #
JANS2N5672
|
Avnet Americas | High Power Silicon Transistor NPN 120V 30A 2-Pin TO-204AA Through Hole - Bulk (Alt: JANS2N5672) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$417.2857 / $485.6932 | Buy Now |
Part Details for JANS2N5672
JANS2N5672 CAD Models
JANS2N5672 Part Data Attributes:
|
JANS2N5672
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N5672
VPT Components
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Base Capacitance-Max | 900 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 6 W | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 5 V |