There are no models available for this part yet.
Overview of JANS2N6251 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JANS2N6251 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ4421
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JANS2N6251 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.1900 / $310.4500 | Buy Now | |
DISTI #
JANS2N6251
|
Avnet Americas | Trans GP BJT NPN 350V 10A 2-Pin TO-3 Tray - Bulk (Alt: JANS2N6251) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
579-JANS2N6251
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$302.5700 | Order Now | |
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for JANS2N6251 by Microchip Technology Inc
Part Data Attributes for JANS2N6251 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-3, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
29 Weeks
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
6
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/510
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANS2N6251
This table gives cross-reference parts and alternative options found for JANS2N6251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6251 | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JANS2N6251 vs JANTX2N6251 |
Related Parts for JANS2N6251
-
JAN2N6059Power Bipolar Transistors
-
JANSH2N2222AUBSmall Signal Bipolar Transistors
-
IRHM7054Power Field-Effect Transistors
-
JANTX1N1184RRectifier Diodes
-
J176Small Signal Field-Effect Transistors
-
MC33179DR2GOperational Amplifiers
-
JANTX1N4486Zener Diodes
-
JAN1N6115ATransient Suppressors
-
JANS2N6678T1Other Transistors