There are no models available for this part yet.
Overview of JANS2N6251T1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for JANS2N6251T1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ4422
|
Newark | Power Bjt To-254 Rohs Compliant: Yes |Microchip JANS2N6251T1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,984.3800 / $2,222.5000 | Buy Now | |
DISTI #
JANS2N6251T1
|
Avnet Americas | Trans GP BJT NPN 350V 10A 3-Pin TO-254 Tray - Bulk (Alt: JANS2N6251T1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
579-JANS2N6251T1
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$2,014.1400 | Order Now | |
NAC | Power BJT, TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for JANS2N6251T1 by Microchip Technology Inc
Part Data Attributes for JANS2N6251T1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-254, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
22 Weeks
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
6
|
JEDEC-95 Code
|
TO-254AA
|
JESD-30 Code
|
S-XSFM-P3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
175 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/510
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANS2N6251T1
This table gives cross-reference parts and alternative options found for JANS2N6251T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6251T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6251T1 | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA | Microchip Technology Inc | JANS2N6251T1 vs JAN2N6251T1 |
JANTXV2N6251T1 | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA | Microchip Technology Inc | JANS2N6251T1 vs JANTXV2N6251T1 |
JANTX2N6251T1 | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA | Microchip Technology Inc | JANS2N6251T1 vs JANTX2N6251T1 |
Related Parts for JANS2N6251T1
-
JANTX2N6051Power Bipolar Transistors
-
JANS2N6193U3Small Signal Bipolar Transistors
-
JANSF2N7586T1Power Field-Effect Transistors
-
JANTXV1N3671ARRectifier Diodes
-
J175Small Signal Field-Effect Transistors
-
JANS1N4117-1Zener Diodes
-
JANS1N6158Transient Suppressors
-
J211RF Small Signal Field-Effect Transistors