Part Details for JANS2N6987/TR by Microchip Technology Inc
Overview of JANS2N6987/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N6987/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N6987/TR
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 14-Pin TO-116 T/R - Tape and Reel (Alt: JANS2N6987/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANS2N6987/TR
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 14-Pin TO-116 T/R - Tape and Reel (Alt: JANS2N6987/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JANS2N6987/TR
JANS2N6987/TR CAD Models
JANS2N6987/TR Part Data Attributes:
|
JANS2N6987/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N6987/TR
Microchip Technology Inc
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-GDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |