JANSF2N2221AUA
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4

Overview of JANSF2N2221AUA by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANSF2N2221AUA by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANSF2N2221AUA
Avnet Americas Switching300 Krad(Si) - Waffle Pack (Alt: JANSF2N2221AUA) Min Qty: 100 Package Multiple: 50 Container: Waffle Pack 0
RFQ

CAD Models for JANSF2N2221AUA by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANSF2N2221AUA by Semicoa Semiconductors

JANSF2N2221AUA
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Package Description
CERAMIC PACKAGE-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
R-CDSO-N4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/255
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. JANSF2N2221AUA
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
    VS

Alternate Parts for JANSF2N2221AUA

This table gives cross-reference parts and alternative options found for JANSF2N2221AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2221AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANSF2N2221AUA vs 2N2221AUA
JANTX2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 CRYSTALONICS Inc JANSF2N2221AUA vs JANTX2N2221AUA
2N2221AUAE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANSF2N2221AUA vs 2N2221AUAE3
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANSF2N2221AUA vs 2N2221AUA
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSF2N2221AUA vs 2N2221AUA
JANSF2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSF2N2221AUA vs JANSF2N2221AUA
JANTXV2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Micropac Industries Inc JANSF2N2221AUA vs JANTXV2N2221AUA
JANTXV2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN Microsemi Corporation JANSF2N2221AUA vs JANTXV2N2221AUA
JANTX2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 TT Electronics OPTEK Technology JANSF2N2221AUA vs JANTX2N2221AUA
JANS2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSF2N2221AUA vs JANS2N2221AUA
Part Number Description Manufacturer Compare
2N2221AUAE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANSF2N2221AUA vs 2N2221AUAE3
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 CRYSTALONICS Inc JANSF2N2221AUA vs JAN2N2221AUA
JANTX2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 Silicon Transistor Corporation JANSF2N2221AUA vs JANTX2N2221AUA
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Micropac Industries Inc JANSF2N2221AUA vs JAN2N2221AUA
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSF2N2221AUA vs 2N2221AUA
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANSF2N2221AUA vs 2N2221AUA
JANSF2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANSF2N2221AUA vs JANSF2N2221AUA
JANTXV2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 Silicon Transistor Corporation JANSF2N2221AUA vs JANTXV2N2221AUA
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 TT Electronics OPTEK Technology JANSF2N2221AUA vs JAN2N2221AUA
JANS2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Defense Logistics Agency JANSF2N2221AUA vs JANS2N2221AUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANSF2N2221AUA by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANSF2N2221AUA by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANSF2N2221AUA would you like to use for your alert(s)?
  • Please alert me when JANSF2N2221AUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANSF2N2221AUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANSF2N2221AUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANSF2N2221AUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANSF2N2221AUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANSF2N2221AUA by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: