There are no models available for this part yet.
Overview of JANSM2N2221AUA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSM2N2221AUA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5744
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSM2N2221AUA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1100 / $150.2000 | Buy Now | |
DISTI #
150-JANSM2N2221AUA-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.2006 | Buy Now | |
DISTI #
JANSM2N2221AUA
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 4-Pin SMD T/R - Bulk (Alt: JANSM2N2221AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$134.1100 / $150.2000 | Buy Now | |
DISTI #
579-JANSM2N2221AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$150.2000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$134.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.5800 / $371.3900 | Buy Now | ||
NAC | RH Small-Signal BJT, UA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$130.8400 / $153.2700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$135.5800 / $371.3900 | Buy Now |
CAD Models for JANSM2N2221AUA by Microchip Technology Inc
Part Data Attributes for JANSM2N2221AUA by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
CERAMIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-CDSO-N4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/255
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for JANSM2N2221AUA
This table gives cross-reference parts and alternative options found for JANSM2N2221AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N2221AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSM2N2221AUA vs JANSM2N2221A |
JANSM2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSM2N2221AUA vs JANSM2N2221AL |
JANSM2N2221AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | VPT Components | JANSM2N2221AUA vs JANSM2N2221AUB |
JANSM2N2221AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSM2N2221AUA vs JANSM2N2221AUB |
JANSM2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANSM2N2221AUA vs JANSM2N2222A |
JANSM2N2221AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSM2N2221AUA vs JANSM2N2221AUA |
JANSM2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | VPT Components | JANSM2N2221AUA vs JANSM2N2222AUB |
JANSM2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSM2N2221AUA vs JANSM2N2222A |
JANSM2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSM2N2221AUA vs JANSM2N2222AUBC |
JANSM2N2221AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSM2N2221AUA vs JANSM2N2221AUBC |