Part Details for JANSM2N5004 by Microchip Technology Inc
Overview of JANSM2N5004 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANSM2N5004
JANSM2N5004 CAD Models
JANSM2N5004 Part Data Attributes
|
JANSM2N5004
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N5004
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | MIL-19500; RH - 3K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |