Part Details for JANSR2N2907AL by VPT Components
Overview of JANSR2N2907AL by VPT Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N2907AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2907AL
|
Avnet Americas | Silicon Switching Transistor PNP -60V -600mA 3-Pin TO-18 - Bulk (Alt: JANSR2N2907AL) Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9012 / $67.3932 | Buy Now |
DISTI #
JANSR2N2907AL
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/291 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$84.6900 | Buy Now |
DISTI #
JANSR2N2907AL
|
Avnet Americas | Silicon Switching Transistor PNP -60V -600mA 3-Pin TO-18 - Bulk (Alt: JANSR2N2907AL) Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9012 / $67.3932 | Buy Now |
DISTI #
JANSR2N2907AL
|
Avnet Americas | Silicon Switching Transistor PNP -60V -600mA 3-Pin TO-18 - Bulk (Alt: JANSR2N2907AL) Min Qty: 22 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9012 / $67.3932 | Buy Now |
Part Details for JANSR2N2907AL
JANSR2N2907AL CAD Models
JANSR2N2907AL Part Data Attributes:
|
JANSR2N2907AL
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2907AL
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-23 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; 100K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |