Part Details for JANSR2N6987U by VPT Components
Overview of JANSR2N6987U by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N6987U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N6987U
|
Avnet Americas | JANSR2N6987U - Bulk (Alt: JANSR2N6987U) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$273.7497 / $318.6267 | Buy Now |
DISTI #
JANSR2N6987U
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/558 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$380.7600 | Buy Now |
DISTI #
JANSR2N6987U
|
Avnet Americas | JANSR2N6987U - Bulk (Alt: JANSR2N6987U) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$273.7497 / $318.6267 | Buy Now |
Part Details for JANSR2N6987U
JANSR2N6987U CAD Models
JANSR2N6987U Part Data Attributes:
|
JANSR2N6987U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANSR2N6987U
VPT Components
Power Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2019-11-04 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-XQCC-N20 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |