Part Details for JANTX1N1202A by Defense Logistics Agency
Overview of JANTX1N1202A by Defense Logistics Agency
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N1202A
JANTX1N1202A CAD Models
JANTX1N1202A Part Data Attributes
|
JANTX1N1202A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N1202A
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FORMERLY DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260G | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N1202A
This table gives cross-reference parts and alternative options found for JANTX1N1202A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N1202A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Defense Logistics Agency | JANTX1N1202A vs JANTXV1N1202A |
JAN1N1202A | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Defense Logistics Agency | JANTX1N1202A vs JAN1N1202A |