Part Details for JANTX1N2816B by Microchip Technology Inc
Overview of JANTX1N2816B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N2816B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15631-ND
|
DigiKey | DIODE ZENER 18V 50W TO204AD Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N2816B
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$784.0200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N2816B
JANTX1N2816B CAD Models
JANTX1N2816B Part Data Attributes:
|
JANTX1N2816B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N2816B
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/114 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 700 mA |
Alternate Parts for JANTX1N2816B
This table gives cross-reference parts and alternative options found for JANTX1N2816B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2816B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N2816B vs JANTX1N2816B |
1N2816BCOX.120 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | JANTX1N2816B vs 1N2816BCOX.120 |
1N2816BCOX.200 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | JANTX1N2816B vs 1N2816BCOX.200 |
JANTXV1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTX1N2816B vs JANTXV1N2816B |
1N2816B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTX1N2816B vs 1N2816B |
1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, | Central Semiconductor Corp | JANTX1N2816B vs 1N2816B |
1N2816BCOX.250 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | JANTX1N2816B vs 1N2816BCOX.250 |
1N2816B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N2816B vs 1N2816B |
JAN1N2816B | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N2816B vs JAN1N2816B |
1N2816BE3 | Zener Diode, 18V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTX1N2816B vs 1N2816BE3 |