Part Details for JANTX1N3017B-1 by VPT Components
Overview of JANTX1N3017B-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N3017B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3017B-1
|
Avnet Americas | Silicon Voltage Regulator 7.5V 5% 1W 2-Pin DO-41 Axial - Bulk (Alt: JANTX1N3017B-1) Min Qty: 109 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2088 / $13.0463 | Buy Now |
DISTI #
JANTX1N3017B-1
|
TTI | Zener Diodes MIL-PRF-19500/115 Min Qty: 55 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7600 | Buy Now |
Part Details for JANTX1N3017B-1
JANTX1N3017B-1 CAD Models
JANTX1N3017B-1 Part Data Attributes
|
JANTX1N3017B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3017B-1
VPT Components
Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-27 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for JANTX1N3017B-1
This table gives cross-reference parts and alternative options found for JANTX1N3017B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3017B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3017B-1 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JANTX1N3017B-1 vs 1N3017B-1 |
JANTXV1N3017B-1 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JANTX1N3017B-1 vs JANTXV1N3017B-1 |