JANTX1N3289
Description: Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA

Overview of JANTX1N3289 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX1N3289 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1086-15298-ND
DigiKey DIODE GEN PURP 200V 100A DO205AA Lead time: 29 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 494-JANTX1N3289
Mouser Electronics Rectifiers Std Rectifier RoHS: Not Compliant 0
Order Now
DISTI # JANTX1N3289
Microchip Technology Inc Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1,467.3900
$1,467.3900 Buy Now
NAC Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTX1N3289 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3289 by Microchip Technology Inc

JANTX1N3289
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
METAL, DO-8, 1 PIN
Reach Compliance Code
compliant
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
100 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Qualified
Reference Standard
MIL-19500/246
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. JANTX1N3289
    Microchip Technology Inc
    Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA
    VS

Alternate Parts for JANTX1N3289

This table gives cross-reference parts and alternative options found for JANTX1N3289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3289 Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA, Infineon Technologies AG JANTX1N3289 vs JAN1N3289
1N3289E3 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTX1N3289 vs 1N3289E3
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTX1N3289 vs 1N3289
JAN1N3289 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA International Rectifier JANTX1N3289 vs JAN1N3289
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc JANTX1N3289 vs 1N3289
JANTX1N3289 Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA International Rectifier JANTX1N3289 vs JANTX1N3289
JANTXV1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc JANTX1N3289 vs JANTXV1N3289
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-8, Semitronics Corp JANTX1N3289 vs 1N3289
Part Number Description Manufacturer Compare
JAN1N3289 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA International Rectifier JANTX1N3289 vs JAN1N3289
1N3288 Rectifier Diode, 1 Phase, 1 Element, 100A, 100V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTX1N3289 vs 1N3288
1N4588 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc JANTX1N3289 vs 1N4588
1N3289 Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTX1N3289 vs 1N3289
45L20 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN International Rectifier JANTX1N3289 vs 45L20
1N2439 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTX1N3289 vs 1N2439
150K40A Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, ROHS COMPLIANT, DO-8, 1 PIN Vishay Intertechnologies JANTX1N3289 vs 150K40A
1N2439E3 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation JANTX1N3289 vs 1N2439E3
JANTX1N3289A Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors JANTX1N3289 vs JANTX1N3289A
150K30A Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN International Rectifier JANTX1N3289 vs 150K30A

Related Parts for JANTX1N3289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3289 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3289 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N3289 would you like to use for your alert(s)?
  • Please alert me when JANTX1N3289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3289 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: